- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 601-JJ-12
601-JJ-12
Marathon Special Products
Terminal Block, Hvy Dty Dbl Row Open Back, 12P, 20A, 300V AC/DC (Classes B/C), | Marathon Special Products 601JJ12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Hvy Dty Dbl Row Open Back, 12P, 20A, 300V AC/DC (Classes B/C), | Marathon Special Products 601JJ12
Search Keywords: 601JJ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601-JJ-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$275.69
50
$145.50
75
$100.06
100 +
$98.06
Click for Quote
Log in
to unlock special pricing