- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 601-GP-3/4ST-02PSB
601-GP-3/4ST-02PSB
Marathon Special Products
Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 30A
Search Keywords: 601GP34ST02PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601-GP-3/4ST-02PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:10-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$30.40
5
$21.92
10
$18.69
25 +
$7.43
Click for Quote
Log in
to unlock special pricing