Available Replacements
Возможная замена
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

601-GP-20PSB

The 601-GP-20PSB is a 20-pole, open-back terminal block rated for 20 Amps and 300 Volts AC/DC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 601-GP-20PSB is a 20-pole, open-back terminal block rated for 20 Amps and 300 Volts AC/DC.
Search Keywords: 601GP20PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 601-GP-20PSB
Alias/AKA: 0630082
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 20
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 601-GP-20PSB?
The recommended replacement for 601-GP-20PSB is 601-GP-20 from Marathon Special Products, available from OnlineComponents.com.
Is 601-GP-20PSB RoHS compliant?
Yes, 601-GP-20PSB is RoHS compliant.
What is the lead time for 601-GP-20PSB?
The standard lead time for 601-GP-20PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$139.38
5
$139.03
7
$138.68
13
$91.91
19
$74.67
25 +
$73.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!