Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

601-GP-11PSB

Conn Barrier Strip 22 POS 11.1mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 22 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 601GP11PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 601-GP-11PSB
Alias/AKA: 0630068
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 11
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 601-GP-11PSB?
The recommended replacement for 601-GP-11PSB is 601-GP-11 from Marathon Special Products, available from OnlineComponents.com.
Is 601-GP-11PSB RoHS compliant?
Yes, 601-GP-11PSB is RoHS compliant.
What is the lead time for 601-GP-11PSB?
The standard lead time for 601-GP-11PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$59.86
13
$48.35
19
$46.31
25 +
$45.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!