- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 601-GP10-KT43,44,45
Marathon Special Products
601-GP10-KT43,44,45
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 601GP10KT434445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601-GP10-KT43,44,45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Frequently Asked Questions
Is 601-GP10-KT43,44,45 RoHS compliant?
Yes, 601-GP10-KT43,44,45 is RoHS compliant.
What is the lead time for 601-GP10-KT43,44,45?
The standard lead time for 601-GP10-KT43,44,45 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$123.39
50
$65.32
75
$45.97
100 +
$45.05
Click for Quote
Log in
to unlock special pricing