Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

601-2108-04

Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
Search Keywords: 601210804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 601-2108-04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 10-16 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 601-2108-04 RoHS compliant?
Yes, 601-2108-04 is RoHS compliant.
What is the lead time for 601-2108-04?
The standard lead time for 601-2108-04 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.706
5
$12.460
25
$4.900
50
$4.850
100
$4.800
250
$4.750
500
$4.700
1,000 +
$4.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!