- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJS-24
Marathon Special Products
600RJS-24
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 24 Positions - 9.5 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 24 Positions - 9.5 mm.
Search Keywords: 600RJS24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 600RJS-24 |
| Alias/AKA: | 9202534 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 9.5 mm |
| Number of Contacts: | 24 |
Product Guides
+
Frequently Asked Questions
Is 600RJS-24 RoHS compliant?
Yes, 600RJS-24 is RoHS compliant.
What is the lead time for 600RJS-24?
The standard lead time for 600RJS-24 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
200
can ship 12/31/26
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$41.07
5
$28.71
10
$28.42
25
$26.00
50
$25.18
100
$24.17
250 +
$20.15
Click for Quote
Log in
to unlock special pricing