- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJS-22
Marathon Special Products
600RJS-22
Conn Jumper 22 POS 9.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 22 POS 9.5mm ST
Search Keywords: 600RJS22
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 600RJS-22 |
| Alias/AKA: | 9202532 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 9.5 mm |
| Number of Contacts: | 22 |
Product Guides
+
Frequently Asked Questions
Is 600RJS-22 RoHS compliant?
Yes, 600RJS-22 is RoHS compliant.
What is the lead time for 600RJS-22?
The standard lead time for 600RJS-22 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
50
can ship 12/14/26
Minimum Order Quantity:
5
13 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$19.94
10
$19.02
25
$18.45
50
$17.91
100
$16.93
250
$16.48
500 +
$16.26
Click for Quote
Log in
to unlock special pricing