- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJS-21
Marathon Special Products
600RJS-21
Conn Jumper 21 POS 9.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 21 POS 9.5mm ST
Search Keywords: 600RJS21
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 600RJS-21 |
| Alias/AKA: | 9202366 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 9.5 mm |
| Number of Contacts: | 21 |
Product Guides
+
Frequently Asked Questions
Is 600RJS-21 RoHS compliant?
Yes, 600RJS-21 is RoHS compliant.
What is the lead time for 600RJS-21?
The standard lead time for 600RJS-21 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$19.34
10
$18.45
25
$17.90
50
$17.38
100
$16.42
250
$15.99
500 +
$15.78
Click for Quote
Log in
to unlock special pricing