- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJS-13
Marathon Special Products
600RJS-13
Conn Jumper 13 POS 9.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 13 POS 9.5mm ST
Search Keywords: 600RJS13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600RJS-13
-
Alias/AKA:9202358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:9.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 600RJS-13 RoHS compliant?
Yes, 600RJS-13 is RoHS compliant.
What is the lead time for 600RJS-13?
The standard lead time for 600RJS-13 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$16.36
25
$14.83
50
$14.16
100
$13.56
250
$13.00
500
$12.65
1,000 +
$12.49
Click for Quote
Log in
to unlock special pricing