- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJS-11
Marathon Special Products
600RJS-11
Conn Jumper 11 POS 9.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 11 POS 9.5mm ST
Search Keywords: 600RJS11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 600RJS-11 |
| Alias/AKA: | 9202356 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 9.5 mm |
| Number of Contacts: | 11 |
Product Guides
+
Frequently Asked Questions
Is 600RJS-11 RoHS compliant?
Yes, 600RJS-11 is RoHS compliant.
What is the lead time for 600RJS-11?
The standard lead time for 600RJS-11 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$11.28
25
$11.16
50
$11.04
100
$10.92
250
$10.81
500
$10.70
1,000 +
$10.59
Click for Quote
Log in
to unlock special pricing