- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJS-06
600RJS-06
Marathon Special Products
Terminal Block Jumper - 6 Pole - For 600 RJS Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Jumper - 6 Pole - For 600 RJS Series.
Search Keywords: 600RJS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600RJS-06
-
Alias/AKA:9202351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:9.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
149
can ship 6/24/26
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$11.20
50
$10.96
100
$10.61
250
$10.58
500
$10.56
1,000
$10.53
2,500 +
$10.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT