- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJS-04
Marathon Special Products
600RJS-04
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 9.53 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 9.53 mm.
Search Keywords: 600RJS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600RJS-04
-
Alias/AKA:9202349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Jumper
-
Pitch:9.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 600RJS-04 RoHS compliant?
Yes, 600RJS-04 is RoHS compliant.
What is the lead time for 600RJS-04?
The standard lead time for 600RJS-04 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
25
$6.75
50
$6.49
100
$6.23
250
$5.88
500
$5.62
1,000
$5.35
2,500
$5.03
5,000 +
$5.02
Click for Quote
Log in
to unlock special pricing