- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJ-23
Marathon Special Products
600RJ-23
Conn Jumper 23 POS 9.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 23 POS 9.5mm ST
Search Keywords: 600RJ23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600RJ-23
-
Alias/AKA:9202543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:9.5 mm
-
Number of Contacts:23
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 600RJ-23 RoHS compliant?
Yes, 600RJ-23 is RoHS compliant.
What is the lead time for 600RJ-23?
The standard lead time for 600RJ-23 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$14.98
10
$14.83
25
$14.78
50
$14.63
100
$14.48
250
$14.33
500 +
$14.18
Click for Quote
Log in
to unlock special pricing