- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJ-22
Marathon Special Products
600RJ-22
Conn Jumper 22 POS 9.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 22 POS 9.5mm ST
Search Keywords: 600RJ22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600RJ-22
-
Alias/AKA:9202542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Jumper
-
Pitch:9.5 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 600RJ-22 RoHS compliant?
Yes, 600RJ-22 is RoHS compliant.
What is the lead time for 600RJ-22?
The standard lead time for 600RJ-22 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$14.49
10
$14.34
25
$14.29
50
$14.14
100
$13.99
250
$13.85
500 +
$13.71
Click for Quote
Log in
to unlock special pricing