Marathon Special Products Authorized Distributor

600RJ-21

Conn Jumper 21 POS 9.5mm ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper 21 POS 9.5mm ST
Search Keywords: 600RJ21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600RJ-21
  • Alias/AKA:
    9202386
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Jumper
  • Pitch:
    9.5 mm
  • Number of Contacts:
    21
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 600RJ-21 RoHS compliant?
Yes, 600RJ-21 is RoHS compliant.
What is the lead time for 600RJ-21?
The standard lead time for 600RJ-21 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.88
10
$13.55
25
$13.35
50
$13.15
100
$12.80
250
$12.64
500 +
$12.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!