- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 600RJ-07
Marathon Special Products
600RJ-07
Conn Jumper 7 POS 9.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 7 POS 9.5mm ST
Search Keywords: 600RJ07
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 600RJ-07 |
| Alias/AKA: | 9202372 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 9.5 mm |
| Number of Contacts: | 7 |
Product Guides
+
Frequently Asked Questions
Is 600RJ-07 RoHS compliant?
Yes, 600RJ-07 is RoHS compliant.
What is the lead time for 600RJ-07?
The standard lead time for 600RJ-07 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
25
$7.39
50
$7.37
100
$7.06
250
$6.48
500
$6.46
1,000
$6.31
2,500 +
$6.06
Click for Quote
Log in
to unlock special pricing