Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

600-GP-21

Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 600GP21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600-GP-21
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    21
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 600-GP-21 discontinued?
Yes, 600-GP-21 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 600-GP-21?
The recommended replacement for 600-GP-21 is 600-GPZ-01 from Marathon Special Products, available from OnlineComponents.com.
Is 600-GP-21 RoHS compliant?
Yes, 600-GP-21 is RoHS compliant.
What is the lead time for 600-GP-21?
The standard lead time for 600-GP-21 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!