- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600-GP-11
Available Replacements
RECOMMENDED REPLACEMENT
Marathon Special Products
600-GP-11
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 15A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 600GP11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 600-GP-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 9.5 mm |
| Number of Circuits: | 11 |
| Maximum Voltage Rating: | 300,300 VDC|VAC |
| Maximum Current Rating: | 15 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 600-GP-11 discontinued?
Yes, 600-GP-11 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 600-GP-11?
The recommended replacement for 600-GP-11 is 600-GP-11PSB from Marathon Special Products, available from OnlineComponents.com.
Is 600-GP-11 RoHS compliant?
Yes, 600-GP-11 is RoHS compliant.
What is the lead time for 600-GP-11?
The standard lead time for 600-GP-11 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.