- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600-GP-04PSB
Marathon Special Products
600-GP-04PSB
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 600GP04PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600-GP-04PSB
-
Alias/AKA:0610061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 600-GP-04PSB RoHS compliant?
Yes, 600-GP-04PSB is RoHS compliant.
What is the lead time for 600-GP-04PSB?
The standard lead time for 600-GP-04PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$33.47
5
$31.34
10
$30.42
25
$29.20
50
$28.28
100
$27.37
250 +
$26.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT