- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600A-JJ-10
600A-JJ-10
Marathon Special Products
Terminal Block - Heavy Duty - Double Row - 10 Pole - 15A 300VAC/DC - #12 to #22 AWG - Open Back.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty - Double Row - 10 Pole - 15A 300VAC/DC - #12 to #22 AWG - Open Back.
Search Keywords: 600AJJ10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600A-JJ-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2
$194.34
3
$193.85
4
$193.37
5 +
$189.50
Click for Quote
Log in
to unlock special pricing