- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600A-GP-16
600A-GP-16
Marathon Special Products
The 600A-GP-16 is a 16-pole, double-row terminal block rated for 300V and 15A for electrical wiring applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 600A-GP-16 is a 16-pole, double-row terminal block rated for 300V and 15A for electrical wiring applications.
Search Keywords: 600AGP16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600A-GP-16
-
Alias/AKA:0611516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$42.66
5
$41.17
7
$40.77
13
$40.56
19
$40.36
25 +
$40.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT