- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600-2004-04
Marathon Special Products
600-2004-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600-2004-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C