- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-GPZ-03
599-GPZ-03
Marathon Special Products
Conn Barrier Strip 3 POS 9.5mm Solder Lug Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 3 POS 9.5mm Solder Lug Panel Mount 15A
Search Keywords: 599GPZ03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-GPZ-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 40
Stock lot only:
5
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
1
$2.046
40
$1.860
80
$1.830
120
$1.820
280
$1.780
520
$1.750
1,000
$1.710
2,520
$1.690
5,000 +
$1.670
Click for Quote
Log in
to unlock special pricing