- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-GP-3/4ST-10
Marathon Special Products
599-GP-3/4ST-10
Conn Barrier Strip 10 POS 9.5mm Solder Panel Mount 15A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 10 POS 9.5mm Solder Panel Mount 15A
Search Keywords: 599GP34ST10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 599-GP-3/4ST-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 9.5 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 150 V |
| Maximum Current Rating: | 15 A |
| Wire Size: | 16-22 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 599-GP-3/4ST-10 discontinued?
Yes, 599-GP-3/4ST-10 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 599-GP-3/4ST-10 RoHS compliant?
Yes, 599-GP-3/4ST-10 is RoHS compliant.
What is the lead time for 599-GP-3/4ST-10?
The standard lead time for 599-GP-3/4ST-10 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.