Available Replacements
RECOMMENDED REPLACEMENT
599-GP-3/4ST-03PSB
599-GP-3/4ST-03PSB

Marathon Special Products

In Stock: 0

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Barrier Strip 3 POS 9.5mm Solder Panel Mount 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 3 POS 9.5mm Solder Panel Mount 15A
Search Keywords: 599GP34ST03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    599-GP-3/4ST-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    16-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.169
5
$3.790
50
$1.590
100
$1.570
250
$1.530
500
$1.510
1,000
$1.470
2,500
$1.450
5,000 +
$1.430
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!