Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

599-GP-3/4ST-01

Conn Barrier Strip 1 POS Solder Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 1 POS Solder Panel Mount 15A
Search Keywords: 599GP34ST01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 599-GP-3/4ST-01
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 150 V
Maximum Current Rating: 15 A
Wire Size: 16-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 599-GP-3/4ST-01 discontinued?
Yes, 599-GP-3/4ST-01 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 599-GP-3/4ST-01?
The recommended replacement for 599-GP-3/4ST-01 is 599-GP-3/4ST-01PSB from Marathon Special Products, available from OnlineComponents.com.
Is 599-GP-3/4ST-01 RoHS compliant?
Yes, 599-GP-3/4ST-01 is RoHS compliant.
What is the lead time for 599-GP-3/4ST-01?
The standard lead time for 599-GP-3/4ST-01 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.204
100
$0.921
250
$0.906
500
$0.886
1,000
$0.873
2,500
$0.849
5,000
$0.839
7,500 +
$0.828
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!