- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-GP-21PSB
599-GP-21PSB
Marathon Special Products
Conn Barrier Strip 21 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 21 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 599GP21PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-GP-21PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:9.5 mm
-
Number of Circuits:213829
-
Maximum Voltage Rating:3003826VDC,3003826VAC
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$36.56
20
$27.42
30
$25.59
40 +
$25.08
Click for Quote
Log in
to unlock special pricing