- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-GP-20PSB
Marathon Special Products
599-GP-20PSB
Conn Barrier Strip 20 POS 9.5mm Screw ST Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 20 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 599GP20PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-GP-20PSB
-
Alias/AKA:0510031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 599-GP-20PSB RoHS compliant?
Yes, 599-GP-20PSB is RoHS compliant.
What is the lead time for 599-GP-20PSB?
The standard lead time for 599-GP-20PSB is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10
$35.06
20
$26.30
30
$24.54
40 +
$24.05
Click for Quote
Log in
to unlock special pricing