- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-GP-2021-01
599-GP-2021-01
Marathon Special Products
Conn Barrier Strip 1 POS Solder Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 1 POS Solder Panel Mount 15A
Search Keywords: 599GP202101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-GP-2021-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$1.55
80
$1.41
280
$1.35
520
$1.33
1,000
$1.30
2,520
$1.28
5,000
$1.27
7,520 +
$1.26
Click for Quote
Log in
to unlock special pricing