- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-GP-2004-08PSB
599-GP-2004-08PSB
Marathon Special Products
The 599-GP-2004-08PSB is an 8-pole, single-row terminal block with feed-thru solder terminals and 3/8-inch center spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 599-GP-2004-08PSB is an 8-pole, single-row terminal block with feed-thru solder terminals and 3/8-inch center spacing.
Search Keywords: 599GP200408PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-GP-2004-08PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:8
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$76.49
5
$60.79
10
$57.36
20
$53.74
30
$51.93
40 +
$51.67
Click for Quote
Log in
to unlock special pricing