Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

599-GP-2004-04PSB

Conn Barrier Strip 4 POS 9.5mm Screw RA Panel Mount 15A Kulka®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 9.5mm Screw RA Panel Mount 15A Kulka®
Search Keywords: 599GP200404PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 599-GP-2004-04PSB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908085
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 15 A
Wire Size: 16-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 599-GP-2004-04PSB RoHS compliant?
Yes, 599-GP-2004-04PSB is RoHS compliant.
What is the lead time for 599-GP-2004-04PSB?
The standard lead time for 599-GP-2004-04PSB is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
MOQ for out of Stock Qty:
10
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.97
5
$26.91
10
$26.84
20
$20.13
30
$18.79
40 +
$18.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!