Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

599-GP-14PSB

Conn Barrier Strip 14 POS 9.5mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 14 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 599GP14PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 599-GP-14PSB
Alias/AKA: 0510025
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 14
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 15 A
Wire Size: 16-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 599-GP-14PSB?
The recommended replacement for 599-GP-14PSB is 599-GP-14 from Marathon Special Products, available from OnlineComponents.com.
Is 599-GP-14PSB RoHS compliant?
Yes, 599-GP-14PSB is RoHS compliant.
What is the lead time for 599-GP-14PSB?
The standard lead time for 599-GP-14PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$18.40
10
$17.55
40
$17.03
80
$16.30
120
$15.63
280
$15.21
520 +
$15.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!