Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

599-GP-08PSB

Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 599GP08PSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    599-GP-08PSB
  • Alias/AKA:
    0510017
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    15 A
  • Wire Size:
    16-22 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 599-GP-08PSB RoHS compliant?
Yes, 599-GP-08PSB is RoHS compliant.
What is the lead time for 599-GP-08PSB?
The standard lead time for 599-GP-08PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.96
40
$10.07
80
$9.77
120
$9.59
280
$9.23
520
$8.96
1,000 +
$8.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!