- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-2020-07
599-2020-07
Marathon Special Products
Conn Barrier Strip 7 POS 9.5mm Solder Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 9.5mm Solder Panel Mount 15A
Search Keywords: 599202007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-2020-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$13.95
5
$13.47
10
$13.15
25 +
$12.95
Click for Quote
Log in
to unlock special pricing