- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-2004-4
599-2004-4
Marathon Special Products
Conn Barrier Strip 4 POS 9.5mm Solder Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 9.5mm Solder Panel Mount 15A
Search Keywords: 59920044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-2004-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$35.01
5
$34.93
10
$34.84
20
$26.13
30
$24.39
40 +
$23.90
Click for Quote
Log in
to unlock special pricing