- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-2004-07
599-2004-07
Marathon Special Products
Conn Feed-Through Terminal Block 7 POS 9.5mm Solder ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 7 POS 9.5mm Solder ST Panel Mount 15A
Search Keywords: 599200407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-2004-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:7
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$118.36
10
$24.35
25
$23.13
40 +
$10.67
Click for Quote
Log in
to unlock special pricing