- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-2002-08
599-2002-08
Marathon Special Products
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 599200208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-2002-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$133.83
10
$41.91
25
$39.81
40 +
$15.93
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 15A
In Stock:
40
Minimum Order:
1