- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-2002-03
599-2002-03
Marathon Special Products
Conn Barrier Strip 3 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 599200203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-2002-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.