- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4TB08F
4TB08F
Marathon Special Products
Conn Terminal Block 8 POS 13.5mm Screw ST Panel Mount 40A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 13.5mm Screw ST Panel Mount 40A
Search Keywords: 4TB08F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4TB08F
-
Alias/AKA:0811007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.5 mm
-
Maximum Current Rating:40 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$225.96
5
$219.68
10
$216.67
20
$210.89
50
$112.48
100 +
$111.00
Click for Quote
Log in
to unlock special pricing