- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4883609
4883609
Marathon Special Products
Terminal Block - 3 Pole - 400A - 600V - Class J Fuse Holder.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 3 Pole - 400A - 600V - Class J Fuse Holder.
Search Keywords: 4883609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4883609
-
Alias/AKA:6J400A3BFBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,758.73
3
$1,754.33
5 +
$1,749.95
Click for Quote
Log in
to unlock special pricing