- Home ›
- All Products›
- 4863000
4863000
Marathon Special Products
Fuse Holder 60A 600VDC/600VAC Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 600VDC/600VAC Screw Mount Screw
Search Keywords: 4863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4863000
-
Alias/AKA:6J60A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
20
can ship 6/29/26
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$97.73
5
$96.76
10
$91.25
20
$88.41
50
$86.02
100 +
$85.59
Click for Quote
Log in
to unlock special pricing