- Home ›
- All Products›
- 4833010
Marathon Special Products
4833010
The 6J30A series is a 30A, 600V Class J fuse holder with a thermoplastic base, designed to accept A4J-type fuses.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 6J30A series is a 30A, 600V Class J fuse holder with a thermoplastic base, designed to accept A4J-type fuses.
Search Keywords: 4833010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4833010
-
Alias/AKA:6J30A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 4833010 RoHS compliant?
Yes, 4833010 is RoHS compliant.
What is the lead time for 4833010?
The standard lead time for 4833010 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 11/2/26
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$136.44
5
$127.84
10
$126.90
20
$126.28
50
$125.96
100 +
$114.82
Click for Quote
Log in
to unlock special pricing