- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4813800
Marathon Special Products
4813800
Fuse Holder - Class J - Reinforced - 3 Pole - 100A 600V - 2/0 to #14 AWG Copper or 2/0 to #12 AWG Aluminum - Phenolic - Open S ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4813800
-
Alias/AKA:R6J100A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1