- Home ›
- All Products›
- 4613300
4613300
Marathon Special Products
Fuse Holder - 3 Pole - 200A/250V - Class R - Box Lug Terminals - Reinforced Spring Clips - UL Listed/CSA Certified.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - 3 Pole - 200A/250V - Class R - Box Lug Terminals - Reinforced Spring Clips - UL Listed/CSA Certified.
Search Keywords: 4613300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4613300
-
Alias/AKA:R200A3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/13/26