- Home ›
- All Products›
- 4601851
Marathon Special Products
4601851
Fuse Holder 30A 250VAC Lug Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 4601851 |
| Alias/AKA: | R30A2SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |