- Home ›
- All Products›
- 4601845
Marathon Special Products
4601845
Fuse Holder 30A 600V Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4601845
-
Alias/AKA:R30A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1