- Home ›
- All Products›
- 4600831
4600831
Marathon Special Products
The 4600831 is a 1-pole, 30A, 600V Class R fuse holder for fuses measuring 13/16†in diameter by 5†in length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 4600831 is a 1-pole, 30A, 600V Class R fuse holder for fuses measuring 13/16†in diameter by 5†in length.
Search Keywords: 4600831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4600831
-
Alias/AKA:6R30A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$101.19
5
$93.64
10
$90.93
20
$85.95
50
$49.04
100 +
$47.73
Click for Quote
Log in
to unlock special pricing