- Home ›
- All Products›
- 4600825
4600825
Marathon Special Products
Fuse Holder 30A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4600825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4600825
-
Alias/AKA:6R30A2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$92.37
5
$76.98
10
$71.53
20
$67.45
50
$61.99
100 +
$58.34
Click for Quote
Log in
to unlock special pricing