- Home ›
- All Products›
- 4600812
Marathon Special Products
4600812
Fuse Holder 60A 600V Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4600812
-
Alias/AKA:R60A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1